K5V1GN43T

C&K
Not Assigned
K5V1GN43T

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Illuminated
Green
LED
Through Hole
Right Angle
4 mm
Round
ON - (OFF), OFF - (ON)
4 N
100 mA
32 VDC
1 VA
No
SPST
Solder Pin
Black
Clear
9.1 mm
9.1 mm
12.4 mm
K5V
25000 Cycle
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Part # Aliases: K5V1 GN 43 T
Unit Weight: 3,146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99