K5V1BU43S

C&K
611-K5V1BU43S
K5V1BU43S

Mfr.:

Description:
Tactile Switches Illuminated Tact Switch
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
10,04 € 10,04 €
8,75 € 87,50 €
8,27 € 206,75 €
7,63 € 915,60 €
7,07 € 2.121,00 €
6,89 € 3.720,60 €
6,57 € 6.701,40 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
Through Hole
Round
ON - (OFF)
4 N
100 mA
20 VDC to 32 VDC
1 VA
No
SPDT
PC Pin
8 mm
10.1 mm
K5V
25000 Cycle
IP40
Tube
Actuator Length: 12.4 mm
Brand: C&K
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 60
Subcategory: Switches
Travel: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99