K5V1BU43P

C&K
611-K5V1BU43P
K5V1BU43P

Mfr.:

Description:
Tactile Switches SPST 4.5N PANEL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 8.370,00 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
Panel Mount
Straight
12.4 mm
Round
4 N
100 mA
20 VDC to 32 VDC
1 VA
No
SPDT
Solder Lug
9.7 mm
8.5 mm
K5V
25000 Cycle
IP40
Bulk
Actuator Length: 13.35 mm
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 60
Subcategory: Switches
Travel: 1.2 mm
Part # Aliases: Y71243331FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
611-KMX221G
611-KMX211G
611-K5V1BU43P
611-K5V1BU43T
611-K5V1BU43G

Per the manufacturer, these parts are still in production
and are not ready for release to be sold. For the K5V
series, these are scheduled for August-September release,
and the KMX series, scheduled for October release.



5-0305-24

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K5V Illuminated Tactile Switches

C&K Switches K5V Illuminated Tactile Switches offer right-angle thru-hole and SMT models for wave and reflow soldering processes. These switches provide integrated high, bright LEDs with color or bi-color options, ensuring they meet different application requirements. K5V switches have gold-plated dome contacts that feature normally open and closed functions, securing a superior contact reliability over time. With a space-saving design, K5V switches from C&K Switches are ideal for network infrastructure, automotive, and medical applications.