K5V1BA43TP3S

C&K
611-K5V1BA43TP3S
K5V1BA43TP3S

Mfr.:

Description:
Tactile Switches Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 10.908,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Amber, Blue
LED
Through Hole
Right Angle
Round
4 N
100 mA
20 VDC to 32 VDC
SPDT
PC Pin
Clear
8 mm
10.1 mm
17.1 mm
K5V
25000 Cycle
Actuator Length: 12.4 mm
Brand: C&K
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switch
Product Type: Tactile Switches
Subcategory: Switches
Travel: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99