K5V 4 BU 4 3 S

C&K
611-K5V4BU43S
K5V 4 BU 4 3 S

Mfr.:

Description:
Tactile Switches Blue 4.0N Au, 2.1mm Thru-Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 330)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,41 € 7,41 €
6,15 € 61,50 €
5,69 € 142,25 €
5,42 € 271,00 €
5,09 € 509,00 €
Full Reel (Order in multiples of 330)
4,93 € 1.626,90 €
4,43 € 2.923,80 €
4,18 € 4.138,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
PCB Mount
Right Angle
Round
4 N
100 mA
20 VDC to 32 VDC
SPST
Through Hole
Clear
9.2 mm
9.1 mm
17.1 mm
K5V
25000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 330
Subcategory: Switches
Travel: 2.4 mm
Part # Aliases: G01686694
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031

K5V Illuminated Tactile Switches

C&K Switches K5V Illuminated Tactile Switches offer right-angle thru-hole and SMT models for wave and reflow soldering processes. These switches provide integrated high, bright LEDs with color or bi-color options, ensuring they meet different application requirements. K5V switches have gold-plated dome contacts that feature normally open and closed functions, securing a superior contact reliability over time. With a space-saving design, K5V switches from C&K Switches are ideal for network infrastructure, automotive, and medical applications.