K12SD D 1.5 4/8N OO LFTX

C&K
611-12SDD1548NOOLFTX
K12SD D 1.5 4/8N OO LFTX

Mfr.:

Description:
Pushbutton Switches High Performance SMT Key Switch
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
Minimum: 5400   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
6,19 € 33.426,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
K12S
Reel
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 900
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

K12S High-Performance SMT Key Switches

C&K Switches K12S High-Performance SMT Key Switches offer high reliability, long life, and compatibility with surface mount lead-free soldering processes. The K12S switches feature momentary function, SPST or DPST contact arrangements, and NO or NC contact types with 3N, 3.5N, 5N, 6N, 9N, 4/8N, and 6/12N operating force options. Applications include automotive, joysticks, off-road transportation, motorcycles, industrial, and medical.