K12SD D 1.5 3N OO LFTX

C&K
611-K12SDD153NOOLFTX
K12SD D 1.5 3N OO LFTX

Mfr.:

Description:
Pushbutton Switches High Performance SMT Key Switch
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
Minimum: 5400   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
3,33 € 17.982,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
K12S
Reel
Brand: C&K
Product Type: Pushbutton Switches
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: Y54D20130000XFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K12S High-Performance SMT Key Switches

C&K Switches K12S High-Performance SMT Key Switches offer high reliability, long life, and compatibility with surface mount lead-free soldering processes. The K12S switches feature momentary function, SPST or DPST contact arrangements, and NO or NC contact types with 3N, 3.5N, 5N, 6N, 9N, 4/8N, and 6/12N operating force options. Applications include automotive, joysticks, off-road transportation, motorcycles, industrial, and medical.