K12P BK 2 5N

C&K
611-K12PBK25N
K12P BK 2 5N

Mfr.:

Description:
Pushbutton Switches WITH SNAP-IN PEGS 5N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5100   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 15.759,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
K12
Automotive Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
100 mA
30 VDC
IP40
PC Pin
Black
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Power Rating: 3 W
Product Type: Pushbutton Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: Y16T25500FP
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99