K12A BK 1 5N

C&K
611-K12ABK15N
K12A BK 1 5N

Mfr.:

Description:
Pushbutton Switches High Performance Key Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,76 € 47,60 €
4,53 € 113,25 €
4,33 € 216,50 €
4,19 € 419,00 €
3,97 € 1.191,00 €
3,65 € 2.190,00 €
3,48 € 4.176,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
K12
Automotive Switches
Non-Illuminated
SPST
PCB Mount
Round
100 mA
30 VDC
IP40
PC Pin
Black
Bulk
Actuator Style: Round
Brand: C&K
Housing Material: Nylon
Power Rating: 3 W
Product Type: Pushbutton Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: K12ABK15N Y16B21500FP
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.