JS203011JAQN

C&K
611-JS203011JAQN
JS203011JAQN

Mfr.:

Description:
Slide Switches .3A 6VDC DP3T RA MNT SMT J BEND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.923

Stock:
1.923
Can Dispatch Immediately
On Order:
3.000
Expected 7/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,877 € 8,77 €
0,818 € 20,45 €
0,71 € 71,00 €
0,656 € 164,00 €
0,628 € 314,00 €
0,601 € 601,00 €
Full Reel (Order in multiples of 3000)
0,56 € 1.680,00 €
0,476 € 2.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
JS
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Type: Slide
Unit Weight: 1,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.