JS102011JAQN

C&K
611-JS102011JAQN
JS102011JAQN

Mfr.:

Description:
Slide Switches .3A 6VDC SPDT RA SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.995
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,833 € 8,33 €
0,779 € 19,48 €
0,677 € 67,70 €
0,624 € 156,00 €
0,598 € 299,00 €
0,573 € 573,00 €
0,562 € 1.124,00 €
Full Reel (Order in multiples of 4000)
0,562 € 2.248,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SMD/SMT
JS
Reel
Cut Tape
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Slide Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Type: Slide
Unit Weight: 107,692 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.