ILS TC250 10

C&K
611-ILSTC25010
ILS TC250 10

Mfr.:

Description:
Tactile Switches 250gf, Red LED 7.2x6.8x7.0mm, THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,886 € 8,86 €
0,819 € 20,48 €
0,729 € 72,90 €
0,676 € 169,00 €
0,639 € 319,50 €
0,605 € 605,00 €
0,584 € 1.168,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
7 mm
Rectangular
OFF - (ON)
250 gf
100 mA
30 VDC
52 mW
SPST
Solder Pin
ILS
100000 Cycle
IP40
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile
Part # Aliases: ILSTC25010
Unit Weight: 285 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99