HASS0542

Not Assigned
HASS0542

Mfr.:

Description:
Slide Switches SS-22F20-G 9

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Non-Illuminated
DPDT
300 mA
6 VDC
Through Hole
PCB
Silver
SS
Actuator Length: 9 mm
Brand: C&K
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 85
Subcategory: Switches
Travel: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99