HASS0518

Not Assigned
HASS0518

Mfr.:

Description:
Slide Switches SS-23E03-G 10

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Non-Illuminated
DP3T
300 mA
6 VDC
Through Hole
PCB
Silver
SS
Actuator Length: 10 mm
Brand: C&K
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 150
Subcategory: Switches
Travel: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99