HASK0264

Not Assigned
HASK0264

Mfr.:

Description:
Slide Switches SK-13D37-G 6 NS

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Non-Illuminated
SP3T
300 mA
30 VDC
Through Hole
PCB
Silver
SK
Brand: C&K
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 195
Subcategory: Switches
Travel: 2 mm
Part # Aliases: SK-13D37-G 6 NS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99