H200AA2F205NQ

C&K
611-H200AA2F205NQ
H200AA2F205NQ

Mfr.:

Description:
Keylock Switches Switch Keylock Dp3T 4Tumbler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,23 € 35,23 €
31,16 € 311,60 €
27,98 € 503,64 €
27,24 € 1.470,96 €
26,06 € 2.814,48 €
25,89 € 6.524,28 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DP3T
12 A
Quick Connect
45 deg
3 Position
Nylon
Tray
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Keylock Switches
Series: H
Factory Pack Quantity: 18
Subcategory: Switches
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99