GP12MSCBE

C&K
611-GP12MSCBE
GP12MSCBE

Mfr.:

Description:
Pushbutton Switches SWITCH PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
7,13 € 12.834,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
GP
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger, Round
20 VDC
20 VAC
IP57
PC Pin
Gold
Reel
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Housing Material: Nylon, Glass Filled
Life: 40000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 600
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99