GP12MSABE

C&K
611-GP12MSABE
GP12MSABE

Mfr.:

Description:
Pushbutton Switches SW PB ON Mom SPDT 20VAC/VDC 0.4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,31 € 9,31 €
8,20 € 82,00 €
7,85 € 196,25 €
7,46 € 373,00 €
7,17 € 717,00 €
6,74 € 1.685,00 €
Full Reel (Order in multiples of 600)
6,25 € 3.750,00 €
6,01 € 7.212,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
GP
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Round
20 VDC
20 VAC
IP57
PC Pin
Gold
Reel
Cut Tape
MouseReel
Actuator Style: Round
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Nylon, Glass Filled
Life: 40000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 600
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 1,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99