GP12MSA1BE

C&K
Not Assigned
GP12MSA1BE

Mfr.:

Description:
Pushbutton Switches Sealed Ultraminiature Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
GP
Non-Illuminated
20 VDC
20 VAC
Brand: C&K
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99