GP11MSV1BE

C&K
611-GP11MSV1BE
GP11MSV1BE

Mfr.:

Description:
Pushbutton Switches Switch Gp11 Mini Pb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2400   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
9,11 € 21.864,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
GP
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
ON - (OFF)
Square
20 VDC
20 VAC
IP57
PC Pin
Gold
Reel
Brand: C&K
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 600
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 7,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.