GP11MCBE

C&K
611-GP11-002P
GP11MCBE

Mfr.:

Description:
Pushbutton Switches OFF-(ON) SPST PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
600
Expected 8/3/2026
400
Expected 2/5/2027
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,53 € 12,53 €
9,81 € 98,10 €
9,54 € 238,50 €
9,00 € 900,00 €
8,64 € 1.728,00 €
8,34 € 5.004,00 €
8,29 € 8.290,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
GP
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger, Round
20 VDC
20 VAC
IP57
PC Pin
Gold
Tray
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Nylon 4/6, Glass Filled
Life: 40000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 666,448 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.