GP11MABE

C&K
611-GP11-001B
GP11MABE

Mfr.:

Description:
Pushbutton Switches OFF-(ON) SPST PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 12,95 €
11,96 € 119,60 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
GP
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger, Round
20 VDC
20 VAC
IP57
PC Pin
Gold
Tray
Actuator Style: Round
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Nylon, Glass Filled
Life: 40000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.