FP11SPA1B1TP02

C&K
611-FP11SPA1B1TP02
FP11SPA1B1TP02

Mfr.:

Description:
Pushbutton Switches RIGHT ANGLE MOUNTING W/BLACK CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 278 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €
8,21 € 82,10 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
FP
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
28 VDC
28 VAC
PC Pin, Right Angle
Black
Gold
Tray
Brand: C&K
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP Sealed Ultra-Mini Pushbutton Switches

C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.