F6UOATBAU

C&K
Not Assigned
F6UOATBAU

Mfr.:

Description:
Pushbutton Switches Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
F
Non-Illuminated
Without Cap
40 mA
30 VDC
50 VAC
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Power Rating: 1 VA
Product Type: Pushbutton Switches
Subcategory: Switches
Part # Aliases: F6U0ATBAU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99