ET02J6AVBE2

C&K
Not Assigned
ET02J6AVBE2

Mfr.:

Description:
Rocker Switches Sealed Subminiature Rocker Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
OFF - NONE - ON
20 VAC
20 VDC
PC Pin
Rocker
Black
Through Hole
Epoxy
Gold
Actuator Style: Rocker
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: ET
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99