ET01J6ABE2

C&K
611-ET01J6ABE2
ET01J6ABE2

Mfr.:

Description:
Rocker Switches ROCKER SWITCH ON-NONE-ONSPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 5/6/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 10,57 €
9,12 € 91,20 €
8,84 € 221,00 €
7,82 € 656,88 €
7,61 € 1.917,72 €
7,28 € 3.669,12 €
7,18 € 7.237,44 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - NONE - ON
20 VAC
20 VDC
PC Pin
Rocker
Black
Through Hole
Epoxy
Gold
Tray
Actuator Style: Rocker
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: ET
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that the supplier has made a Materials Change. The
Case and Bushing on the C&K ET Series Rocker and Toggle Switches
will be changed from Thermo Set and Red 6/6 Nylon to Natural 4/6
Nylon. The Natural 4/6 Nylon has a higher temperature rating.

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-5

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99