EP11S1D1AV3BE

C&K
611-EP11S1D1AV3BE
EP11S1D1AV3BE

Mfr.:

Description:
Pushbutton Switches Sealed Tiny Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 160   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 921,60 €
5,59 € 1.341,60 €
5,43 € 3.040,80 €
5,31 € 5.522,40 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
EP
Standard Switches
Sealed
Non-Illuminated
SPST
Bracket Mount
OFF - (ON)
Without Cap
20 VDC
20 VAC
IP57
PC Pin
Gold
Actuator Style: Without Cap
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Nylon, Glass Filled, High Temperature
Life: 60000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99