EP11FPD1ABE

C&K
611-EP11-009
EP11FPD1ABE

Mfr.:

Description:
Pushbutton Switches (ON)-OFF SPST R/A PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 8,06 €
7,01 € 70,10 €
6,72 € 168,00 €
6,38 € 319,00 €
6,13 € 613,00 €
5,76 € 1.152,00 €
5,41 € 3.246,00 €
5,20 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
EP
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Flush
20 VDC
20 VAC
IP57
PC Pin
Gold
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Nylon, Glass Filled
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 874 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
611-E121-001
611-E121-003
611-E125-005
611-E125-007
611-EP11-009
611-EP12-004
611-ET01-006
611-ET08-003

These parts have been discontinued by Mouser due to low
volume sales. They are still available from the manufacturer
subject to normal buying minimums.



5-0105-39

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99