ELUMOATHQ6C22

C&K
611-ELUMOATHQ6C22ST
ELUMOATHQ6C22

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
10,03 € 100,30 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
ELUM
Standard Switches
Illuminated
SPDT
PCB Mount
ON - (ON)
LED
Green
Rectangular
250 mA
50 VDC
PC Pin, Right Angle
Gold
Tray
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Power Rating: 3.5 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELUM Series Illuminated Pushbutton Switches

C&K Switches ELUM™ Series of Illuminated Pushbutton Switches are right angle with SMT or thru-hole configurations and a central LED illumination. Featuring SPDT (N.O. & N.C.), this low height pushbutton switch is ideal for telecom network equipment, automotive electronics, and consumer electronics, as well as computer, server, modem, data storage and professional instrumentation.