ELUMOASAQ8C12

C&K
Not Assigned
ELUMOASAQ8C12

Mfr.:

Description:
Pushbutton Switches Right Angle Illuminated Latching Pushbutton

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
ELUM
Illuminated
Without Cap
250 mA
50 VDC
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Power Rating: 3.5 VA
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99