EITSGNM11WWB3

C&K
611-EITSGNM11WWB3
EITSGNM11WWB3

Mfr.:

Description:
Tactile Switches Green 160gf Ag/Ag 3.25mm, Power

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,00 € 4,00 €
3,35 € 33,50 €
3,10 € 77,50 €
2,76 € 276,00 €
Full Reel (Order in multiples of 300)
2,54 € 762,00 €
2,33 € 1.398,00 €
2,20 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
LED
PCB Mount
Right Angle
Round
ON - OFF
160 gf
50 mA
12 VAC
7.2 mm
6.7 mm
EITS
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: G01595072
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EITS Right-Angle Illuminated Tact Switches

C&K Switches EITS Right-Angle Illuminated Tact Switches are available with surface-mount PIP terminals and standard through-hole configurations. These switches offer various LED colors and bi-color options, making them ideal for a wide range of products, such as consumer electronics, medical devices, and servers. EITS switches feature 0.6VA maximum power, 12V maximum voltage, and an operating temperature range of -40°C to +85°C. C&K Switches EITS Tact Switches have a unique Mylar surface, which is ideal for pick-and-place applications, and a high-temperature cap is available for PIP reflow soldering.