E221SD1CGE

C&K
611-E221-001
E221SD1CGE

Mfr.:

Description:
Pushbutton Switches ON-(ON) DPDT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,00 € 21,00 €
18,20 € 182,00 €
17,37 € 434,25 €
16,46 € 823,00 €
15,84 € 1.267,20 €
14,82 € 3.556,80 €
14,08 € 7.884,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
E020
Standard Switches
Sealed
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Plunger
1 A
28 VDC
120 VAC
PC Pin
Gold
Tray
Actuator Style: Without Cap
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99