E221SD1AGE

C&K
611-E221SD1AGE
E221SD1AGE

Mfr.:

Description:
Pushbutton Switches Pushbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,81 € 22,81 €
20,77 € 207,70 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
E020
Standard Switches
Sealed
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Plunger
1 A
28 VDC
120 VAC
PC Pin
Gold
Tray
Actuator Style: Without Cap
Brand: C&K
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Nylon, Glass Filled
Length: 15.24 mm
Life: 60000 Cycle
Material: Nylon, Glass Filled
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Width: 1.27 mm
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508000
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99