E201J2V21BE2

C&K
611-E201J2V21BE2
E201J2V21BE2

Mfr.:

Description:
Rocker Switches SWITCH ROCKER DPDT SEALED V-BRKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,56 € 17,56 €
16,79 € 167,90 €
15,66 € 391,50 €
15,33 € 3.679,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
DPDT
ON - ON
400 A
20 VAC
20 VDC
Lever
Black
Panel Mount
Epoxy
Gold
Tray
Actuator Style: Lever
Brand: C&K
Mounting Type: Snap In
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: E
Factory Pack Quantity: 80
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99