E121SD1CGE

C&K
611-E121-001
E121SD1CGE

Mfr.:

Description:
Pushbutton Switches ON-(ON) DPDT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,14 € 13,14 €
11,34 € 113,40 €
10,84 € 271,00 €
10,28 € 514,00 €
9,90 € 792,00 €
9,43 € 2.263,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
E020
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
1 A
28 VDC
120 VAC
PC Pin
Gold
Tray
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
611-E121-001
611-E121-003
611-E125-005
611-E125-007
611-EP11-009
611-EP12-004
611-ET01-006
611-ET08-003

These parts have been discontinued by Mouser due to low
volume sales. They are still available from the manufacturer
subject to normal buying minimums.



5-0105-39

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.