DSR3215R628

Not Assigned
DSR3215R628

Mfr.:

Description:
Rocker Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
Miniature
Illuminated
Red
LED
SPST
ON - OFF
16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
IP65
Actuator Material: Silicon
Brand: C&K
LED Supply Voltage: 28 VDC
Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: DSR
Subcategory: Switches
Part # Aliases: G01228815
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99