DS2F5AQ2

C&K
Not Assigned
DS2F5AQ2

Mfr.:

Description:
Pushbutton Switches Interlock Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
DS
Non-Illuminated
DPDT
Panel Mount
ON - (OFF)
Round
100 mA
125 VAC, 250 VAC
Quick Connect
White
Gold
Actuator Style: Round
Brand: C&K
Color: White
Features: Reliable snap action mechanism
Height: 26.6 mm
Housing Material: Polyamide (PA)
Length: 39.9 mm
Life: 100000 Cycle
Product Type: Pushbutton Switches
Subcategory: Switches
Width: 17.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99