DS1D7BQ3

C&K
611-DS1D7BQ3
DS1D7BQ3

Mfr.:

Description:
Pushbutton Switches 16A 125/250VAC SPDT Lng Btn .032x.250 QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 1.127,00 €
10,57 € 2.642,50 €
10,21 € 5.105,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
DS
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Plunger
16 A
125 VAC, 250 VAC
Quick Connect
Gold
Bulk
Brand: C&K
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Reliable Snap Action Mechanism
Flammability Rating: UL 94 V-0
Height: 25.6 mm
Housing Material: Polyamide (PA)
Length: 31.75 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 17.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

DS Interlock Pushbutton Switches

C&K Switches DS Interlock Pushbutton Switches are designed for door interlock systems. These rugged snap-mount switches provide latching or momentary actions to deliver a variety of integration options, including typical applications as a detection switch or a circuit interrupt in harsh environments. C&K Switches DS series delivers an extensive electrical life of up to 100,000 cycles. This allows frequent manual circuit interruptions, making the DS series ideal for multi-function security systems, gaming equipment, commercial appliances, and even HVAC applications that frequent manual circuit interruptions. The single- or double-pole double-throw switches are RoHS-compliant and made of halogen-free material.