DS1D6CQ3

C&K
611-DS1D6CQ3
DS1D6CQ3

Mfr.:

Description:
Pushbutton Switches SPDT 10A 125/250 Vac PullOut Button Q.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
4,29 € 42,90 €
4,19 € 104,75 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
DS
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Plunger
10 A
125 VAC
Quick Connect
Gold
Bulk
Actuator Style: Round
Brand: C&K
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Reliable snap action mechanism
Height: 26.6 mm
Housing Material: Polyamide (PA)
Length: 31.75 mm
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 17.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

DS Interlock Pushbutton Switches

C&K Switches DS Interlock Pushbutton Switches are designed for door interlock systems. These rugged snap-mount switches provide latching or momentary actions to deliver a variety of integration options, including typical applications as a detection switch or a circuit interrupt in harsh environments. C&K Switches DS series delivers an extensive electrical life of up to 100,000 cycles. This allows frequent manual circuit interruptions, making the DS series ideal for multi-function security systems, gaming equipment, commercial appliances, and even HVAC applications that frequent manual circuit interruptions. The single- or double-pole double-throw switches are RoHS-compliant and made of halogen-free material.