DS1D6BQ1B

Not Assigned
DS1D6BQ1B

Mfr.:

Description:
Interlock Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Interlock Switches
SPDT
ON - OFF
10 A
250 VAC
Quick Connect
Actuator: Round
Brand: C&K
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Flammability Rating: IL94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Snap In
Product: Interlock Switches
Product Type: Interlock Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
C&K SWITCHES