DS1D6AQ3

C&K
611-DS1D6AQ3
DS1D6AQ3

Mfr.:

Description:
Pushbutton Switches SPDT 10A 125/250 Vac Short Button Q.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
4,18 € 41,80 €
3,95 € 98,75 €
3,81 € 190,50 €
3,73 € 373,00 €
3,48 € 1.740,00 €
3,31 € 3.310,00 €
3,30 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
DS
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round
10 A
125 VAC, 250 VAC
Quick Connect
White
Gold
Bulk
Actuator Style: Round
Brand: C&K
Color: White
Features: Reliable snap action mechanism
Height: 26.6 mm
Housing Material: Polyamide (PA)
Length: 31.75 mm
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Width: 17.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS Interlock Pushbutton Switches

C&K Switches DS Interlock Pushbutton Switches are designed for door interlock systems. These rugged snap-mount switches provide latching or momentary actions to deliver a variety of integration options, including typical applications as a detection switch or a circuit interrupt in harsh environments. C&K Switches DS series delivers an extensive electrical life of up to 100,000 cycles. This allows frequent manual circuit interruptions, making the DS series ideal for multi-function security systems, gaming equipment, commercial appliances, and even HVAC applications that frequent manual circuit interruptions. The single- or double-pole double-throw switches are RoHS-compliant and made of halogen-free material.