DM22J12S205Q

C&K
611-DM22J12S205Q
DM22J12S205Q

Mfr.:

Description:
Rocker Switches Switch Rocker Dpst Snap-In Qc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,87 € 58,70 €
5,81 € 2.905,00 €
5,74 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Non-Illuminated
DPST
ON - OFF
3 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Bulk
Actuator Style: Rocker
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Type: Snap In
Product Type: Rocker Switches
Series: DM
Factory Pack Quantity: 250
Subcategory: Switches
Unit Weight: 3,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99