D6R60 F1 LFS

C&K
611-D6R60F1LFS
D6R60 F1 LFS

Mfr.:

Description:
Pushbutton Switches Key Switch SPST NO 100 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 4/13/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,16 € 11,60 €
1,10 € 27,50 €
1,04 € 52,00 €
0,998 € 99,80 €
0,955 € 238,75 €
0,894 € 447,00 €
0,854 € 854,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
D6
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
100 mA
32 VDC
IP40
PC Pin
Blue
Silver
Tray
Actuator Style: Round
Brand: C&K
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12.8 mm
Length: 12 mm
Power Rating: 3 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Width: 11.4 mm
Part # Aliases: D6R60F1LFS Y41A00518FP LFS
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

D6 SPST Momentary Key Switches

C&K Switches D6 SPST Momentary Key Switches are pushbutton switches and offer positive tactile feedback. The switches are designed to enable easy X and Y coding on a single-side PCB. The switches withstand high temperatures of -20°C to +85°C (non-illuminated) and -20°C to +60°C (illuminated) and are available in non-illuminated and illuminated versions. C&K Switches D6 Momentary Key Switches applications include appliances, electronic games, video applications, and industrial controls.