D6R40 F2 LFS

C&K
611-D6R40F2LFS
D6R40 F2 LFS

Mfr.:

Description:
Pushbutton Switches Key Switch N.O. SPDT 100 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.285

Stock:
5.285 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,17 € 11,70 €
1,10 € 27,50 €
1,06 € 53,00 €
1,01 € 101,00 €
0,894 € 223,50 €
0,856 € 428,00 €
0,819 € 819,00 €
0,783 € 1.957,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
D6
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
100 mA
32 VDC
IP40
PC Pin
Red
Silver
Tray
Actuator Style: Round
Brand: C&K
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12.8 mm
Length: 12 mm
Power Rating: 3 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Width: 11.4 mm
Part # Aliases: D6R40F2LFS Y41A00527FP LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99