D6L90 F2 LFS

C&K
611-D6L90F2LFS
D6L90 F2 LFS

Mfr.:

Description:
Pushbutton Switches Key Switch N.O. SPDT 100 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.884

Stock:
1.884 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,22 € 12,20 €
1,15 € 28,75 €
1,10 € 55,00 €
1,05 € 105,00 €
0,963 € 240,75 €
0,877 € 438,50 €
0,855 € 855,00 €
0,785 € 1.962,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
D6
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
100 mA
32 VDC
IP40
PC Pin
Black
Silver
Tray
Actuator Style: Round
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11.6 mm
Length: 12 mm
Power Rating: 3 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Width: 11.8 mm
Part # Aliases: D6L90F2LFS Y41A00721FP LFS
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99