D6C40 F1 LFS

C&K
611-D6C40F1LFS
D6C40 F1 LFS

Mfr.:

Description:
Pushbutton Switches Key Switch N.O. SPDT 100 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
5.000
Expected 8/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,32 € 13,20 €
1,25 € 31,25 €
1,20 € 60,00 €
1,14 € 114,00 €
1,08 € 270,00 €
1,02 € 510,00 €
0,98 € 980,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
D6
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Square
100 mA
32 VDC
IP40
PC Pin
Red
Silver
Tray
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Power Rating: 3 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Part # Aliases: D6C40F1LFS Y41A00417FP LFS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D6 SPST Momentary Key Switches

C&K Switches D6 SPST Momentary Key Switches are pushbutton switches and offer positive tactile feedback. The switches are designed to enable easy X and Y coding on a single-side PCB. The switches withstand high temperatures of -20°C to +85°C (non-illuminated) and -20°C to +60°C (illuminated) and are available in non-illuminated and illuminated versions. C&K Switches D6 Momentary Key Switches applications include appliances, electronic games, video applications, and industrial controls.