CRS-2-1-1

C&K
691-CRS-2-1-1
CRS-2-1-1

Mfr.:

Description:
Encoders 5 VDC - 40 C+ 85 C IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,69 € 107,69 €
92,42 € 462,10 €
86,49 € 864,90 €
79,20 € 1.980,00 €
74,07 € 3.703,50 €
71,63 € 7.163,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Encoders
RoHS:  
CRS Carling Rotary Encoder Switch Series Encoders
Encoders
Solder Pin
5 VDC
IP67
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8536509065
ECCN:
EAR99