CRE10CRDL0C

C&K
611-CRE10CRDL0C
CRE10CRDL0C

Mfr.:

Description:
Coded Rotary Switches SWITCH CRE10CRDL0C
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
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 10.050,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
Bulk
CRE
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 3000
Subcategory: Switches
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
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRE 10mm DIP Coded Rotary Switches

C&K Switches CRE 10mm DIP Coded Rotary Switches feature an updated design with different actuators and frontal surfaces, resulting in a wide range of options. These switches are offered in through-hole and surface-mount versions with four to 16x positions. The switches are fully process-sealed to withstand soldering/cleaning and provide 10,000 electrical life cycles. C&K CRE 10mm DIP Coded Rotary Switches have a maximum contact resistance of 250mΩ, minimum insulation resistance of 100MΩ, and an operating temperature range of -20°C to +85°C. The CRE switches are well suited for address-switching applications, data storage devices, computers and peripherals, and instrumentation.