CM102J3AS205QA7

C&K
611-CM102J3AS205QA7
CM102J3AS205QA7

Mfr.:

Description:
Rocker Switches SPST 16A ON-OFF AMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 172 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,96 € 59,60 €
5,68 € 142,00 €
5,44 € 272,00 €
5,22 € 522,00 €
4,95 € 1.237,50 €
4,58 € 2.290,00 €
4,39 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Illuminated
Amber
Neon
SPST
ON - OFF
16 A
250 VAC
Quick Connect
Rocker
Amber
Panel Mount
Silver
Tray
Actuator Style: Rocker
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Type: Snap In
Product Type: Rocker Switches
Series: CM
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99