CD16CM0SB

C&K
611-CD16CM0SB
CD16CM0SB

Mfr.:

Description:
Coded Rotary Switches ROTARY DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €
13,40 € 134,00 €
12,67 € 316,75 €
11,62 € 1.394,40 €
10,97 € 3.291,00 €
10,50 € 5.670,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Screwdriver Slot
SMD/SMT
Tube
CD
Actuator Style: Slotted
Brand: C&K
Current Rating: 400 mA
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 60
Subcategory: Switches
Voltage Rating DC: 20 VDC
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.